
EMDB409+ | |
|---|---|
DigiKey Part Number | 2651-EMDB409+-ND |
Manufacturer | |
Manufacturer Product Number | EMDB409+ |
Description | DEVELOPMENT & EVALUATION KIT FOR |
Customer Reference | |
Detailed Description | EM4095 - RFID (Reader) 125kHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer EM Microelectronic | Utilized IC / Part EM4095 |
Packaging Bulk | RF Frequency 125kHz |
Part Status Obsolete | Function RFID (Reader) |
Type RFID Reader | Base Product Number |
Frequency 125kHz |


