
EMDB408+ | |
|---|---|
DigiKey Part Number | 2651-EMDB408+-ND |
Manufacturer | |
Manufacturer Product Number | EMDB408+ |
Description | EMDB408 13.56MHZ RFID READER REF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RFID (Reader) 13.56MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | RFID (Reader) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,22000 € | 417,22 € |
| Unit Price without VAT: | 417,22000 € |
|---|---|
| Unit Price with VAT: | 496,49180 € |

