
EM9305BS105LF28B | |
|---|---|
DigiKey Part Number | 2651-EM9305BS105LF28BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM9305BS105LF28B |
Description | BLUETOOTH LE IC, QFN PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 2.4GHz 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -94dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART, USB | |
GPIO | 12 | |
Voltage - Supply | 1.73V ~ 3.6V, 4.4V ~ 5.25V | |
Current - Receiving | 3.1mA | |
Current - Transmitting | 3.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,29068 € | 12.906,80 € |
| Unit Price without VAT: | 1,29068 € |
|---|---|
| Unit Price with VAT: | 1,53591 € |


