
EM9305BS001WW31 | |
|---|---|
DigiKey Part Number | 2651-EM9305BS001WW31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM9305BS001WW31 |
Description | BLUETOOTH LE IC, WAFER |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 2.4GHz Die |
Datasheet | Datasheet |
Category | Memory Size 512kB Flash, 64kB RAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART, USB |
Packaging Tape & Reel (TR) | GPIO 12 |
Part Status Discontinued at DigiKey | Voltage - Supply 1.73V ~ 3.6V, 4.4V ~ 5.25V |
Type TxRx + MCU | Current - Receiving 3.1mA |
RF Family/Standard Bluetooth | Current - Transmitting 3.4mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case Die |
Power - Output 6dBm | Supplier Device Package Wafer |
Sensitivity -94dBm | Base Product Number |


