Image for EM9301V02WW7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM9301V02WW7

DigiKey Part Number
2651-EM9301V02WW7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM9301V02WW7
Description
IC RF TXRX BLE 24QFN
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 24-WFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-80dBm
Mfr
Serial Interfaces
GPIO, HCI, SPI, UART
Packaging
Tape & Reel (TR)
GPIO
1
Part Status
Obsolete
Voltage - Supply
1.9V ~ 3.6V, 2.3V ~ 3.6V
Type
TxRx Only
Current - Receiving
12.9mA ~ 13mA
RF Family/Standard
Bluetooth
Current - Transmitting
12mA ~ 12.1mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
24-WFQFN Exposed Pad
Data Rate (Max)
5Mbps
Supplier Device Package
24-QFN (5x5)
Power - Output
4dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.