- Converter, Power Supplies Voltage Regulator IC 8 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6819F6-A000-TP28B+

DigiKey Part Number
2651-EM6819F6-A000-TP28B+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6819F6-A000-TP28B+
Description
SUB-1V (0.6V) 8BIT FLASH MCU DC-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Converter, Power Supplies Voltage Regulator IC 8 Output 28-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, Power Supplies
Voltage - Input
0.9V ~ 3.6V
Number of Outputs
8
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,83129 €4.578,23 €
Manufacturers Standard Package
Unit Price without VAT:1,83129 €
Unit Price with VAT:2,17924 €