
EM6819F4-B005-TP016B+ | |
|---|---|
DigiKey Part Number | 2651-EM6819F4-B005-TP016B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6819F4-B005-TP016B+ |
Description | SUB-1V (0.6V) 8BIT FLASH MCU DC- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, Power Supplies Voltage Regulator IC 8 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer EM Microelectronic | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Converter, Power Supplies | Supplier Device Package 16-TSSOP |
Voltage - Input 0.9V ~ 3.6V | Base Product Number |
Number of Outputs 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23279 € | 3.081,97 € |
| 5.000 | 1,18721 € | 5.936,05 € |
| Unit Price without VAT: | 1,23279 € |
|---|---|
| Unit Price with VAT: | 1,46702 € |

