
EM6819F4-A005-TP20B+ | |
|---|---|
DigiKey Part Number | 2651-EM6819F4-A005-TP20B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6819F4-A005-TP20B+ |
Description | SUB-1V (0.6V) 8BIT FLASH MCU DC- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, Power Supplies Voltage Regulator IC 8 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Power Supplies | |
Voltage - Input | 0.9V ~ 3.6V | |
Number of Outputs | 8 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19951 € | 2.998,78 € |
| 5.000 | 1,14991 € | 5.749,55 € |
| Unit Price without VAT: | 1,19951 € |
|---|---|
| Unit Price with VAT: | 1,42742 € |

