
EM6819F2-B006-SO08A+ | |
|---|---|
DigiKey Part Number | 2651-EM6819F2-B006-SO08A+-ND |
Manufacturer | |
Manufacturer Product Number | EM6819F2-B006-SO08A+ |
Description | IC MCU 8BIT 5.6KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CR816L - Microcontroller IC 8-Bit 15MHz 5.6KB (2K x 22.5) FLASH 8-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 0.9V ~ 3.6V |
Core Processor CR816L | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C |
Speed 15MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 8-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, Voltage Detect, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,05126 € | 1.009,21 € |
| Unit Price without VAT: | 1,05126 € |
|---|---|
| Unit Price with VAT: | 1,25100 € |

