
EM6420V4LF40D+ | |
|---|---|
DigiKey Part Number | 2651-EM6420V4LF40D+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6420V4LF40D+ |
Description | EM6420V4LF40D+ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer EM Microelectronic | Voltage - Supply 1.2V ~ 2V, 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 7.5µA, 12µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection No | Package / Case 40-VFQFN Exposed Pad |
Number of Inputs Up to 16 | Supplier Device Package 40-QFN (6x6) |
LED Driver Channels Up to 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 1,11256 € | 5.451,54 € |
| Unit Price without VAT: | 1,11256 € |
|---|---|
| Unit Price with VAT: | 1,32395 € |

