
EM6353BY2SP3B-2.9+ | |
|---|---|
DigiKey Part Number | 2651-EM6353BY2SP3B-2.9+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6353BY2SP3B-2.9+ |
Description | ULTRA LOW POWER RESET CIRCUIT WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Category | Output Open Drain or Open Collector |
Manufacturer EM Microelectronic | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 155ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23894 € | 716,82 € |
| 6.000 | 0,22944 € | 1.376,64 € |
| 9.000 | 0,22413 € | 2.017,17 € |
| 15.000 | 0,21771 € | 3.265,65 € |
| 21.000 | 0,21362 € | 4.486,02 € |
| 30.000 | 0,20942 € | 6.282,60 € |
| Unit Price without VAT: | 0,23894 € |
|---|---|
| Unit Price with VAT: | 0,28434 € |

