
EM6353BX2SP3B-4.6+ | |
|---|---|
DigiKey Part Number | 2651-EM6353BX2SP3B-4.6+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6353BX2SP3B-4.6+ |
Description | EM6353BX2SP3B-4.6+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 155ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19587 € | 587,61 € |
| Unit Price without VAT: | 0,19587 € |
|---|---|
| Unit Price with VAT: | 0,23309 € |

