


EM6325CXSP5B-4.6+ | |
|---|---|
DigiKey Part Number | 2651-EM6325CXSP5B-4.6+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6325CXSP5B-4.6+ |
Description | ULTRA LOW POWER RESET CIRCUIT WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Category | Output Push-Pull, Push-Pull |
Manufacturer EM Microelectronic | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 155ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26062 € | 781,86 € |
| 6.000 | 0,25030 € | 1.501,80 € |
| 9.000 | 0,24453 € | 2.200,77 € |
| 15.000 | 0,23755 € | 3.563,25 € |
| 21.000 | 0,23311 € | 4.895,31 € |
| 30.000 | 0,22855 € | 6.856,50 € |
| Unit Price without VAT: | 0,26062 € |
|---|---|
| Unit Price with VAT: | 0,31014 € |

