


EM6325CXSP5B-2.6+ | |
|---|---|
DigiKey Part Number | 2651-EM6325CXSP5B-2.6+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6325CXSP5B-2.6+ |
Description | EM6325CXSP5B-2.6+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 155ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20078 € | 602,34 € |
| 6.000 | 0,19545 € | 1.172,70 € |
| 9.000 | 0,19278 € | 1.735,02 € |
| 15.000 | 0,18983 € | 2.847,45 € |
| 21.000 | 0,18810 € | 3.950,10 € |
| 30.000 | 0,18644 € | 5.593,20 € |
| Unit Price without VAT: | 0,20078 € |
|---|---|
| Unit Price with VAT: | 0,23893 € |

