


EM6324QYSP5B-2.8+ | |
|---|---|
DigiKey Part Number | 2651-EM6324QYSP5B-2.8+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6324QYSP5B-2.8+ |
Description | LOW VOLTAGE (1.3V-4.6V) RESET CI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer EM Microelectronic | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49116 € | 1.473,48 € |
| 6.000 | 0,47225 € | 2.833,50 € |
| 9.000 | 0,46171 € | 4.155,39 € |
| 15.000 | 0,44892 € | 6.733,80 € |
| Unit Price without VAT: | 0,49116 € |
|---|---|
| Unit Price with VAT: | 0,58448 € |

