


EM6324LXSP5B-4.4+ | |
|---|---|
DigiKey Part Number | 2651-EM6324LXSP5B-4.4+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6324LXSP5B-4.4+ |
Description | LOW VOLTAGE (1.3V-4.6V) RESET CI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer EM Microelectronic | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39479 € | 1.184,37 € |
| 6.000 | 0,37505 € | 2.250,30 € |
| 15.000 | 0,35954 € | 5.393,10 € |
| Unit Price without VAT: | 0,39479 € |
|---|---|
| Unit Price with VAT: | 0,46980 € |

