


EM6323LYSP5B-2.9+ | |
|---|---|
DigiKey Part Number | 2651-EM6323LYSP5B-2.9+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6323LYSP5B-2.9+ |
Description | LOW VOLTAGE (1.3V-4.6V) RESET CI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57857 € | 1.735,71 € |
| 6.000 | 0,55647 € | 3.338,82 € |
| 9.000 | 0,54413 € | 4.897,17 € |
| 15.000 | 0,52920 € | 7.938,00 € |
| Unit Price without VAT: | 0,57857 € |
|---|---|
| Unit Price with VAT: | 0,68850 € |

