
EM6151V50SO8B+ | |
|---|---|
DigiKey Part Number | 2651-EM6151V50SO8B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6151V50SO8B+ |
Description | LOW POWER WINDOWED WATCHDOG WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.52V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 91.6ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,36490 € | 3.412,25 € |
| 5.000 | 1,31470 € | 6.573,50 € |
| Unit Price without VAT: | 1,36490 € |
|---|---|
| Unit Price with VAT: | 1,62423 € |


