
EM6151V30SO8B+ | |
|---|---|
DigiKey Part Number | 2651-EM6151V30SO8B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6151V30SO8B+ |
Description | EM6151V30SO8B+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer EM Microelectronic | Reset Timeout 91.6ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Watchdog Circuit | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 1.17V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Open Drain, Push-Pull | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30087 € | 3.252,17 € |
| Unit Price without VAT: | 1,30087 € |
|---|---|
| Unit Price with VAT: | 1,54804 € |

