
EM6151V30SO8A+ | |
|---|---|
DigiKey Part Number | 2651-EM6151V30SO8A+-ND |
Manufacturer | |
Manufacturer Product Number | EM6151V30SO8A+ |
Description | EM6151V30SO8A+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.17V | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 91.6ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,21940 € | 1.170,62 € |
| Unit Price without VAT: | 1,21940 € |
|---|---|
| Unit Price with VAT: | 1,45109 € |

