Image for EM6127V01WP8E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6127V01WP8E

DigiKey Part Number
2651-EM6127V01WP8ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM6127V01WP8E
Description
MATRIX OR SEGMENTED LCD DRIVER,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED, LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LED, LCD
Configuration
32 x 101 (Matrix)
Interface
I2C, SPI
Digits or Characters
31 Steps, 127 Steps
Current - Supply
25 µA
Voltage - Supply
1.25V ~ 7.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.6081,87880 €8.657,51 €
Unit Price without VAT:1,87880 €
Unit Price with VAT:2,23577 €