
EM6115WS8 | |
|---|---|
DigiKey Part Number | 2651-EM6115WS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6115WS8 |
Description | SEGMENT LCD DRIVER, ULTRA-LOW PO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 50 Segment | |
Interface | I2C, SPI | |
Digits or Characters | 8 Digits | |
Current - Supply | 150 nA | |
Voltage - Supply | 1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,12276 € | 13.473,12 € |
| Unit Price without VAT: | 1,12276 € |
|---|---|
| Unit Price with VAT: | 1,33608 € |

