
EM4830DUALAB132WS11 | |
|---|---|
DigiKey Part Number | 2651-EM4830DUALAB132WS11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4830DUALAB132WS11 |
Description | DUAL INTERFACE, CONTACT AND CONT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 14443-A, ISO 14443-B Serial 2.7V ~ 3.3V, 4.5V ~ 5.5V Die |
Category | Interface Serial |
Manufacturer EM Microelectronic | Voltage - Supply 2.7V ~ 3.3V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Package / Case Die |
Type RFID Reader/Transponder | Supplier Device Package Wafer |
Standards ISO 14443-A, ISO 14443-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,43491 € | 5.218,92 € |
| 18.000 | 0,42481 € | 7.646,58 € |
| Unit Price without VAT: | 0,43491 € |
|---|---|
| Unit Price with VAT: | 0,51754 € |

