
EM4830CT132WW10 | |
|---|---|
DigiKey Part Number | 2651-EM4830CT132WW10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4830CT132WW10 |
Description | DUAL INTERFACE, CONTACT AND CONT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 14443-A, ISO 14443-B Serial 2.7V ~ 3.3V, 4.5V ~ 5.5V Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | - | |
Standards | ISO 14443-A, ISO 14443-B | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,37680 € | 4.521,60 € |
| Unit Price without VAT: | 0,37680 € |
|---|---|
| Unit Price with VAT: | 0,44839 € |

