
EM4830CT132SO8B+ | |
|---|---|
DigiKey Part Number | 2651-EM4830CT132SO8B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4830CT132SO8B+ |
Description | DUAL INTERFACE, CONTACT AND CONT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 14443-A, ISO 14443-B Serial 2.7V ~ 3.3V, 4.5V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | - | |
Standards | ISO 14443-A, ISO 14443-B | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43808 € | 1.095,20 € |
| 5.000 | 0,41618 € | 2.080,90 € |
| 12.500 | 0,39897 € | 4.987,12 € |
| Unit Price without VAT: | 0,43808 € |
|---|---|
| Unit Price with VAT: | 0,52132 € |

