
EM4450A6WP7 | |
|---|---|
DigiKey Part Number | 2651-EM4450A6WP7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4450A6WP7 |
Description | EM4450A6WP7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 100kHz ~ 150kHz 2.3V ~ 3.2V Die |
Category | Voltage - Supply 2.3V ~ 3.2V |
Manufacturer EM Microelectronic | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Reader/Transponder | Supplier Device Package Wafer |
Frequency 100kHz ~ 150kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | 0,56023 € | 2.465,01 € |
| 8.800 | 0,53906 € | 4.743,73 € |
| 13.200 | 0,52725 € | 6.959,70 € |
| Unit Price without VAT: | 0,56023 € |
|---|---|
| Unit Price with VAT: | 0,66667 € |

