
EM4425V12WS6U | |
|---|---|
DigiKey Part Number | 2651-EM4425V12WS6UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4425V12WS6U |
Description | EM4425V12WS6U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 860MHz ~ 960MHz EPC, ISO 15693, ISO 18000-3, ISO 18000-63, ISO 29167-10, NFC Die |
Datasheet | Datasheet |
Category | Standards EPC, ISO 15693, ISO 18000-3, ISO 18000-63, ISO 29167-10, NFC |
Manufacturer EM Microelectronic | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Reader/Transponder | Supplier Device Package Wafer |
Frequency 860MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,16656 € | 9.993,60 € |
| Unit Price without VAT: | 0,16656 € |
|---|---|
| Unit Price with VAT: | 0,19821 € |

