
EM4425V11WS6U | |
|---|---|
DigiKey Part Number | 2651-EM4425V11WS6UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4425V11WS6U |
Description | EM4425V11WS6U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 860MHz ~ 960MHz EPC, ISO 15693, ISO 18000-3, ISO 18000-63, ISO 29167-10, NFC Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 15693, ISO 18000-3, ISO 18000-63, ISO 29167-10, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,14158 € | 8.494,80 € |
| Unit Price without VAT: | 0,14158 € |
|---|---|
| Unit Price with VAT: | 0,16848 € |

