
EM4333ABWS4 | |
|---|---|
DigiKey Part Number | 2651-EM4333ABWS4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4333ABWS4 |
Description | DUAL ISO/IEC 15693 AND ISO 14443 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 14443, ISO 15693 Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | - | |
Standards | ISO 14443, ISO 15693 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,37874 € | 16.544,88 € |
| Unit Price without VAT: | 1,37874 € |
|---|---|
| Unit Price with VAT: | 1,64070 € |

