
EM4332V3WS6E | |
|---|---|
DigiKey Part Number | 2651-EM4332V3WS6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4332V3WS6E |
Description | EMLINQ LIMITED VERSION (NO WEB A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443-A Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443-A | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90.000 | 0,72049 € | 64.844,10 € |
| Unit Price without VAT: | 0,72049 € |
|---|---|
| Unit Price with VAT: | 0,85738 € |

