
EM4332HMACWS6E | |
|---|---|
DigiKey Part Number | 2651-EM4332HMACWS6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4332HMACWS6E |
Description | EMLINQ FULL VERSION (WITH WEB AU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443-A Die |
Category | Frequency 13.56MHz |
Manufacturer EM Microelectronic | Standards ISO 14443-A |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case Die |
Type RFID Reader/Transponder | Supplier Device Package Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,08691 € | 6.952,80 € |
| Unit Price without VAT: | 0,08691 € |
|---|---|
| Unit Price with VAT: | 0,10342 € |

