
EM4325V11WS7E | |
|---|---|
DigiKey Part Number | 2651-EM4325V11WS7ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4325V11WS7E |
Description | 4 KBIT READ/WRITE, EPC GEN2 AND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 860MHz ~ 960MHz EPC, ISO 18000-63, ISO 18000-64 SPI Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 18000-63, ISO 18000-64 | |
Interface | SPI | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,59552 € | 9.528,32 € |
| Unit Price without VAT: | 0,59552 € |
|---|---|
| Unit Price with VAT: | 0,70867 € |

