
EM4305V8WS6E | |
|---|---|
DigiKey Part Number | 2651-EM4305V8WS6E-ND |
Manufacturer | |
Manufacturer Product Number | EM4305V8WS6E |
Description | 512 BIT READ/WRITE MULTI-PURPOSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785 3.6V Die |
Datasheet | Datasheet |
Category | Standards ISO 11784, ISO 11785 |
Manufacturer EM Microelectronic | Voltage - Supply 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case Die |
Type RFID Reader/Transponder | Supplier Device Package Wafer |
Frequency 100kHz ~ 150kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88.000 | 0,15938 € | 14.025,44 € |
| Unit Price without VAT: | 0,15938 € |
|---|---|
| Unit Price with VAT: | 0,18966 € |

