Image for EM4305V7WS6E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4305V7WS6E

DigiKey Part Number
2651-EM4305V7WS6E-ND
Manufacturer
Manufacturer Product Number
EM4305V7WS6E
Description
512 BIT READ/WRITE MULTI-PURPOSE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785 3.6V Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
ISO 11784, ISO 11785
Manufacturer
EM Microelectronic
Voltage - Supply
3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Package / Case
Die
Type
RFID Reader/Transponder
Supplier Device Package
Wafer
Frequency
100kHz ~ 150kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
88.0000,15938 €14.025,44 €
Unit Price without VAT:0,15938 €
Unit Price with VAT:0,18966 €