
EM4205V5DF2C+ | |
|---|---|
DigiKey Part Number | 2651-EM4205V5DF2C+-ND |
Manufacturer | |
Manufacturer Product Number | EM4205V5DF2C+ |
Description | EM4205V5DF2C+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785 Die |
Datasheet | Datasheet |
Category | Standards ISO 11784, ISO 11785 |
Manufacturer EM Microelectronic | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Reader/Transponder | Supplier Device Package Wafer |
Frequency 100kHz ~ 150kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78.000 | 0,21401 € | 16.692,78 € |
| Unit Price without VAT: | 0,21401 € |
|---|---|
| Unit Price with VAT: | 0,25467 € |

