
EM4205V2WS11 | |
|---|---|
DigiKey Part Number | 2651-EM4205V2WS11-ND |
Manufacturer | |
Manufacturer Product Number | EM4205V2WS11 |
Description | 512 BIT READ/WRITE MULTI-PURPOSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz 4.1V ~ 5.5V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 4.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78.000 | 0,12016 € | 9.372,48 € |
| Unit Price without VAT: | 0,12016 € |
|---|---|
| Unit Price with VAT: | 0,14299 € |

