
EM4200A6WB8E-051 | |
|---|---|
DigiKey Part Number | 2651-EM4200A6WB8E-051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4200A6WB8E-051 |
Description | EM4200A6WB8E-051 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz ISO 11785 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | ISO 11785 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154.000 | 0,10181 € | 15.678,74 € |
| Unit Price without VAT: | 0,10181 € |
|---|---|
| Unit Price with VAT: | 0,12115 € |

