
EM4200A6DF2C-001+ | |
|---|---|
DigiKey Part Number | 2651-EM4200A6DF2C-001+-ND |
Manufacturer | |
Manufacturer Product Number | EM4200A6DF2C-001+ |
Description | 128 BIT READ ONLY, LOW FREQUENCY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz ISO 11785 6.9V ~ 9.3V 2-VDFN |
Datasheet | Datasheet |
Category | Standards ISO 11785 |
Manufacturer EM Microelectronic | Voltage - Supply 6.9V ~ 9.3V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 2-VDFN |
Frequency 100kHz ~ 150kHz | Supplier Device Package 2-EMDFN (2.2x1.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154.000 | 0,19528 € | 30.073,12 € |
| Unit Price without VAT: | 0,19528 € |
|---|---|
| Unit Price with VAT: | 0,23238 € |

