Image for EM4152V001WS6U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4152V001WS6U

DigiKey Part Number
2651-EM4152V001WS6U-ND
Manufacturer
Manufacturer Product Number
EM4152V001WS6U
Description
RAIN RFID TRANSPONDER IC WITH CA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 860MHz ~ 960MHz EPC, ISO 18000-63 Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Transponder
Frequency
860MHz ~ 960MHz
Standards
EPC, ISO 18000-63
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Die
Supplier Device Package
Wafer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
64.0000,49700 €31.808,00 €
Unit Price without VAT:0,49700 €
Unit Price with VAT:0,59143 €