
EM4097V2SO16B+ | |
|---|---|
DigiKey Part Number | 2651-EM4097V2SO16B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4097V2SO16B+ |
Description | READ/WRITE ANALOG FRONT END IC W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz Serial 4.1V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Category | Interface Serial |
Manufacturer EM Microelectronic | Voltage - Supply 4.1V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 110°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency 100kHz ~ 150kHz | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,02174 € | 7.554,35 € |
| Unit Price without VAT: | 3,02174 € |
|---|---|
| Unit Price with VAT: | 3,59587 € |

