
EM4094TP16B+ | |
|---|---|
DigiKey Part Number | 2651-EM4094TP16B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4094TP16B+ |
Description | 13.56MHZ, COMPLIANT ISO 15693 AN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693 Serial 4.5V ~ 5.5V 16-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693 | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36527 € | 5.913,18 € |
| Unit Price without VAT: | 2,36527 € |
|---|---|
| Unit Price with VAT: | 2,81467 € |

