RFID Reader IC 13.56MHz ISO 14443, ISO 15693 Serial 4.5V ~ 5.5V 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM4094TP16A+

DigiKey Part Number
2651-EM4094TP16A+-ND
Manufacturer
Manufacturer Product Number
EM4094TP16A+
Description
13.56MHZ, COMPLIANT ISO 15693 AN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, ISO 15693 Serial 4.5V ~ 5.5V 16-TSSOP (0.173", 4.40mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial
Manufacturer
EM Microelectronic
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 110°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Frequency
13.56MHz
Supplier Device Package
16-TSSOP
Standards
ISO 14443, ISO 15693
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9602,45879 €2.360,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,45879 €
Unit Price with VAT:2,92596 €