
EM4094SO20B+ | |
|---|---|
DigiKey Part Number | 2651-EM4094SO20B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4094SO20B+ |
Description | 13.56MHZ, COMPLIANT ISO 15693 AN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693 Serial 4.5V ~ 5.5V 20-SOIC (0.295", 7.50mm Width) |
Category | Interface Serial |
Manufacturer EM Microelectronic | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 110°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Frequency 13.56MHz | Supplier Device Package 20-SO |
Standards ISO 14443, ISO 15693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69903 € | 2.699,03 € |
| 2.000 | 2,60020 € | 5.200,40 € |
| 3.000 | 2,59152 € | 7.774,56 € |
| Unit Price without VAT: | 2,69903 € |
|---|---|
| Unit Price with VAT: | 3,21185 € |

