
EM4094SO16A+ | |
|---|---|
DigiKey Part Number | 2651-EM4094SO16A+-ND |
Manufacturer | |
Manufacturer Product Number | EM4094SO16A+ |
Description | 13.56MHZ, COMPLIANT ISO 15693 AN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693 Serial 4.5V ~ 5.5V 16-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693 | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | 2,85691 € | 1.314,18 € |
| Unit Price without VAT: | 2,85691 € |
|---|---|
| Unit Price with VAT: | 3,39972 € |

