
EM4033DF2C+ | |
|---|---|
DigiKey Part Number | 2651-EM4033DF2C+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4033DF2C+ |
Description | 64 BIT READ ONLY ISO/IEC 15693 S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-6 2-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-6 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-VDFN | |
Supplier Device Package | 2-EMDFN (2.2x1.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,11360 € | 11.360,00 € |
| Unit Price without VAT: | 0,11360 € |
|---|---|
| Unit Price with VAT: | 0,13518 € |

