Similar
Similar
Similar

EM3028V3TP14B | |
|---|---|
DigiKey Part Number | 2651-EM3028V3TP14BTR-ND - Tape & Reel (TR) 2651-EM3028V3TP14BCT-ND - Cut Tape (CT) 2651-EM3028V3TP14BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM3028V3TP14B |
Description | IC RTC CLK/CALENDAR I2C 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 43B I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer EM Microelectronic | Voltage - Supply 1.1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.1V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 0.4µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Trickle-Charger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Memory Size 43B | Supplier Device Package 14-TSSOP |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA8565TS/1,118 | NXP USA Inc. | 248 | 568-1902-1-ND | 1,83000 € | Similar |
| PCF2127AT/2Y | NXP USA Inc. | 0 | 568-10212-1-ND | 0,00000 € | Similar |
| RTC-8564NB:B3 ROHS | EPSON | 0 | SER3649CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,84440 € | 21,11 € |
| 100 | 0,73960 € | 73,96 € |
| 250 | 0,69044 € | 172,61 € |
| 500 | 0,66106 € | 330,53 € |
| 1.000 | 0,63703 € | 637,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61181 € | 1.529,52 € |
| 5.000 | 0,59667 € | 2.983,35 € |
| 7.500 | 0,58911 € | 4.418,32 € |
| 12.500 | 0,58075 € | 7.259,38 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




