
EM3028C7B+ | |
|---|---|
DigiKey Part Number | 2651-EM3028C7B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM3028C7B+ |
Description | IC RTC CLOCK/CALENDAR I2C SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 43B I2C 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | EM3028C7B+ Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer EM Microelectronic | Interface I2C |
Packaging Tape & Reel (TR) | Voltage - Supply 1.1V, 1.2V, 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Battery 1.1V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Timekeeping (Max) 0.4µA @ 5V |
Type Clock/Calendar | Operating Temperature -40°C ~ 85°C (TA) |
Features Alarm, EEPROM, Leap Year, Square Wave Output, Trickle-Charger | Mounting Type Surface Mount |
Memory Size 43B | Package / Case 8-SMD |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85972 € | 1.859,72 € |
| 2.000 | 1,79025 € | 3.580,50 € |
| 3.000 | 1,75149 € | 5.254,47 € |
| Unit Price without VAT: | 1,85972 € |
|---|---|
| Unit Price with VAT: | 2,21307 € |

