
EM3027IDSSO8A+ | |
|---|---|
DigiKey Part Number | 2651-EM3027IDSSO8A+-ND |
Manufacturer | |
Manufacturer Product Number | EM3027IDSSO8A+ |
Description | EM3027IDSSO8A+ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8B I2C 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, RAM, Trickle-Charger | |
Memory Size | 8B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.4V ~ 5.5V | |
Voltage - Supply, Battery | 1.4V ~ 5.5V | |
Current - Timekeeping (Max) | 4.6µA ~ 5.5µA @ 1.4V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

