
EM1537WP10-001 | |
|---|---|
DigiKey Part Number | 2651-EM1537WP10-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM1537WP10-001 |
Description | IC OSC XTAL 32KHZ DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 32kHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 32kHz | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 100 nA | |
Operating Temperature | -10°C ~ 60°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,47628 € | 4.572,29 € |
| Unit Price without VAT: | 0,47628 € |
|---|---|
| Unit Price with VAT: | 0,56677 € |

