Image for EM1344V221DL8A+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM1344V221DL8A+

DigiKey Part Number
2651-EM1344V221DL8A+-ND
Manufacturer
Manufacturer Product Number
EM1344V221DL8A+
Description
BIPOLAR STEPPING MOTOR DRIVE, CM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS 8-DIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
-
Interface
-
Technology
CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
1.1V ~ 1.8V
Voltage - Load
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP
Supplier Device Package
8-DIL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5000,86430 €432,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,86430 €
Unit Price with VAT:1,02852 €